Parametric results for: 95006-1431-F-BLK under Metal Glaze/Thick Film Resistors

Filter Your Search

11 - 20 of 21,353,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRCW120630R9FKEA
Vishay Intertechnologies
$0.0006 Yes Yes Active 30.9 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
RC0402FR-0761R9L
YAGEO Corporation
$0.0006 Yes Yes Active 61.9 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
CRCW06032R00FKEAC
Vishay Intertechnologies
$0.0006 Yes Active 2 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 75 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 Vishay
CRCW060317K8FKEA
Vishay Intertechnologies
$0.0007 Yes Yes Active 17.8 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
RC0805JR-0720KL
YAGEO Corporation
$0.0007 Yes Yes Active 20 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP SMT, 0805 compliant EAR99 8533.21.00.30
RC0805JR-073K3L
YAGEO Corporation
$0.0007 Yes Yes Active 3.3 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
CRCW0805124RFKEA
Vishay Intertechnologies
$0.0008 Yes Yes Active 124 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW060322R0JNEA
Vishay Intertechnologies
$0.0008 Yes Yes Active 22 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
NRC12F2212TRF
NIC Components Corp
$0.0008 Yes Yes Active 22.1 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30
CRCW060375R0JNEA
Vishay Intertechnologies
$0.0008 Yes Yes Active 75 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay