-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1221
|
Newark | D25/Crcw1206 100 30R9 1% Et1 E3 |Vishay CRCW120630R9FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0040 | Buy Now |
DISTI #
42K4983
|
Newark | Res, Thick Film, 30R9, 1%, 0.25W, 1206, Reel, Resistance:30.9Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW120630R9FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
53K2280
|
Newark | Res, Thick Film, 30R9, 1%, 0.25W, 1206, Resistance:30.9Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Vishay CRCW120630R9FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
CRCW120630R9FKEA
|
Avnet Americas | Res Thick Film 1206 30.9 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW120630R9FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0051 / $0.0077 | Buy Now |
DISTI #
71-CRCW1206-30.9-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 30.9ohms 1% RoHS: Compliant | 18531 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_09208997
|
Arrow Electronics | Res Thick Film 1206 30.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2327 | Americas - 15000 |
|
$0.0059 / $0.0084 | Buy Now |
|
Future Electronics | CRCW Series 1206 30.9 Ohm ±1% 0.25 W ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0057 / $0.0068 | Buy Now |
DISTI #
70322590
|
Verical | Res Thick Film 1206 30.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2327 | Americas - 15000 |
|
$0.0059 / $0.0084 | Buy Now |
DISTI #
67377876
|
Verical | Res Thick Film 1206 30.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0068 | Buy Now |
DISTI #
CRCW120630R9FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 30.9ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0078 / $0.0097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW120630R9FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120630R9FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW120630R9FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120630R9FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120630R9F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRCW120630R9FKEA vs CRCW120630R9F100RG1 |
MC1206-30R9-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW120630R9FKEA vs MC1206-30R9-FT101W |
MC1206-30R9-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120630R9FKEA vs MC1206-30R9-FT |
NMCT1206FG30R9 | RESISTOR, 0.25W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120630R9FKEA vs NMCT1206FG30R9 |
CR32-30R9FV | Fixed Resistor, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRCW120630R9FKEA vs CR32-30R9FV |
FCF06FT-30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120630R9FKEA vs FCF06FT-30R9 |
RMC-1830R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | CRCW120630R9FKEA vs RMC-1830R9FB |
9C12063A30R9FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW120630R9FKEA vs 9C12063A30R9FKPF4 |
NMCT1206FT30R9 | RESISTOR, 0.25W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120630R9FKEA vs NMCT1206FT30R9 |
9C12063A30R9FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120630R9FKEA vs 9C12063A30R9FKHFT |