Filter Your Search
1 - 2 of 2 results
|
95006-1431FBLK
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.43 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: MIL-PRF-55342 | 70 °C | YES | 350 V | e0 | 150 °C | -55 °C | MELF | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | |||
|
95006-1431-F-BLK
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.43 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: MIL-PRF-55342 | 70 °C | YES | 350 V | e0 | 150 °C | -55 °C | MELF | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | MELF, 2512 | compliant | EAR99 |