Parametric results for: y00787k68000a0l under Metal Foil Resistors

Filter Your Search

1 - 10 of 932,719 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KRL1220E-C-R005-G-T1
Susumu Co Ltd
$0.0233 Yes Yes Active 5 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R082-F-T5
Susumu Co Ltd
$0.0331 Yes Yes Active 82 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD SMT, 0805 compliant EAR99 8533.21.00.30
KRL1220E-C-R008-G-T5
Susumu Co Ltd
$0.0347 Yes Active 8 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R056-F-T5
Susumu Co Ltd
$0.0347 Yes Yes Active 56 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1220E-C-R009-G-T5
Susumu Co Ltd
$0.0347 Yes Yes Active 9 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R027-F-T5
Susumu Co Ltd
$0.0347 Yes Yes Active 27 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1220E-C-R005-G-T5
Susumu Co Ltd
$0.0347 Yes Yes Active 5 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R033-F-T5
Susumu Co Ltd
$0.0347 Yes Yes Active 33 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R012-F-T5
Susumu Co Ltd
$0.0347 Yes Yes Active 12 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R047-F-T5
Susumu Co Ltd
$0.0352 Yes Yes Active 47 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu