Filter Your Search
1 - 2 of 2 results
|
Y00787K68000A0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 7.68 kΩ | 0.05 % | 300 mW | 4216 | Radial | FIXED RESISTOR | METAL FOIL | VHP100 | 300 V | e0 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y00787K68000A0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 7.68 kΩ | 0.05 % | 300 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 70 °C | NO | 300 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 635 µm | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, | 8533.21.00.90 |