Filter Your Search
1 - 10 of 22,078,497 results
|
TCU08050B1004YP500
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 MΩ | -10 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 150 | 70 °C | TCU 0805 | YES | 150 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
HP101000.001%0.5PPMB
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.001 % | 600 mW | 4620 | Radial | .5 ppm/°C | FIXED RESISTOR | METAL FILM | HP | 300 V | MIL-R-55182; MIL-R-10509 | 125 °C | -55 °C | Film | 2 | 635 µm | 25.4 mm | 13.5 mm | 11.6 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
HP10G1000.001%0.5PPMT
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.001 % | 600 mW | 4620 | Radial | .5 ppm/°C | FIXED RESISTOR | METAL FILM | HP | 300 V | MIL-R-55182; MIL-R-10509 | 125 °C | -55 °C | Film | 2 | 635 µm | 25.4 mm | 13.5 mm | 11.6 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
HP101000.001%0.5PPMT
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.001 % | 600 mW | 4620 | Radial | .5 ppm/°C | FIXED RESISTOR | METAL FILM | HP | 300 V | MIL-R-55182; MIL-R-10509 | 125 °C | -55 °C | Film | 2 | 635 µm | 25.4 mm | 13.5 mm | 11.6 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
HP10G1000.001%0.5PPMB
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.001 % | 600 mW | 4620 | Radial | .5 ppm/°C | FIXED RESISTOR | METAL FILM | HP | 300 V | MIL-R-55182; MIL-R-10509 | 125 °C | -55 °C | Film | 2 | 635 µm | 25.4 mm | 13.5 mm | 11.6 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
MAR40V-48R7EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 48.7 Ω | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MAR40H-383KEI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 383 kΩ | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MAR40V-5K36EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.36 kΩ | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MAR42V-140REI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 140 Ω | 0.005 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MAR42H-21R0EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 21 Ω | 0.005 % | 300 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 |