Part Details for HP10G1000.001%0.5PPMB by RCD Components Inc
Overview of HP10G1000.001%0.5PPMB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP10G1000.001%0.5PPMB
HP10G1000.001%0.5PPMB CAD Models
HP10G1000.001%0.5PPMB Part Data Attributes:
|
HP10G1000.001%0.5PPMB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
HP10G1000.001%0.5PPMB
RCD Components Inc
Fixed Resistor, Metal Film, 0.6W, 100ohm, 300V, 0.001% +/-Tol, 0.5ppm/Cel, 4620,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Film | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 11.6 mm | |
Package Style | Radial | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | MIL-R-55182; MIL-R-10509 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 4620 | |
Technology | METAL FILM | |
Temperature Coefficient | .5 ppm/°C | |
Tolerance | 0.001% | |
Working Voltage | 300 V |