Parametric results for: RL20S472GB14 under Metal Film Resistors

Filter Your Search

21 - 30 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RR0510P-562-D
Susumu Co Ltd
$0.0060 Yes Yes Not Recommended 5.6 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0510P-563-D
Susumu Co Ltd
$0.0060 Yes Yes Not Recommended 56 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0510R-330-D
Susumu Co Ltd
$0.0060 Yes Yes Not Recommended 33 Ω 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0510P-122-D
Susumu Co Ltd
$0.0060 Yes Yes Not Recommended 1.2 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30 Susumu
MCMFF04FF4990A50
SPC Multicomp
$0.0069 Yes Active 499 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V 155 °C -55 °C 2 TUBULAR PACKAGE WIRE 1.9 mm 3.7 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90
RR1220P-362-D
Susumu Co Ltd
$0.0070 Yes Yes Not Recommended 3.6 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR1220P-242-D
Susumu Co Ltd
$0.0070 Yes Yes Not Recommended 2.4 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR1220P-302-D
Susumu Co Ltd
$0.0070 Yes Yes Not Recommended 3 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR1220P-3161-D-M
Susumu Co Ltd
$0.0070 Yes Yes Not Recommended 3.16 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
MCFRFTDU2R20
SPC Multicomp
$0.0072 Yes Active 2.2 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MULTICOMP PRO MELF unknown