-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 1200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0318
|
Newark | Resistor, Thin Film, 1.2Kohm, 63Mw, 0.5%, Resistance:1.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Seriesrohs Compliant: Yes |Susumu RR0510P-122-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0050 | Buy Now |
DISTI #
28K0319
|
Newark | Res, Thin Film, 1K2, 0.5%, 0.063W, 0402, Reel, Resistance:1.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25Vrohs Compliant: Yes |Susumu RR0510P-122-D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
RR05P1.2KDCT-ND
|
DigiKey | RES SMD 1.2K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
227892 In Stock |
|
$0.0114 / $0.1000 | Buy Now |
DISTI #
754-RR0510P-122D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 1.2Kohm 0.5% 25ppm RoHS: Compliant | 25567 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0402 0.063 W 1.2 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0114 / $0.0127 | Buy Now |
DISTI #
4336605
|
element14 Asia-Pacific | RESISTOR, THIN FILM, 1.2KOHM, 63mW, 0.5% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10000 |
|
$0.0222 / $0.1034 | Buy Now |
DISTI #
4336605
|
Farnell | RESISTOR, THIN FILM, 1.2KOHM, 63mW, 0.5% RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 0 Days Container: Cut Tape | 10000 |
|
$0.1327 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0510P-122-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510P-122-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 1200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RR0510P-122-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P-122-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225D1201TCE | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RR0510P-122-D vs TC0225D1201TCE |
M1004020D1201DP000 | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RR0510P-122-D vs M1004020D1201DP000 |
TC0225D1201CE | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RR0510P-122-D vs TC0225D1201CE |
WF04U1201DT | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RR0510P-122-D vs WF04U1201DT |
M1004020D1201DP000 | RESISTOR, THIN FILM, 0.063 W, 0.5 %, 1200 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Draloric | RR0510P-122-D vs M1004020D1201DP000 |
RN731EGTP1201D25 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RR0510P-122-D vs RN731EGTP1201D25 |