Filter Your Search
21 - 30 of 147,505 results
|
FRN1JA560R
SEI Stackpole Electronics Inc
|
$0.0640 | Yes | Yes | Active | 560 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 300 V | e3 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 28 mm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
FRN50J47R/S
TE Connectivity
|
$0.0641 | Yes | Obsolete | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | |||||||||||||||
|
NFR2500001800JA100
Vishay BCcomponents
|
$0.0654 | Yes | Yes | Active | 180 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | |||||||||
|
NFR2500001201JA100
Vishay BCcomponents
|
$0.0654 | Yes | Yes | Active | 1.2 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | |||||||||
|
FRN25J1K0
TE Connectivity
|
$0.0656 | Yes | Yes | Obsolete | 1 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||
|
NFR25H0002209JA500
Vishay Intertechnologies
|
$0.0668 | Yes | Active | 22 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||||
|
FRN25JR22
TE Connectivity
|
$0.0673 | Yes | Yes | Transferred | 220 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | THIN FILM | FRN | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | ||||||||||
|
NFR25H0004707JA500
Vishay Intertechnologies
|
$0.0682 | Yes | Active | 470 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||||
|
1879228-3
TE Connectivity
|
$0.0687 | Yes | Obsolete | 20 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 300 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | ||||||||||||||||
|
FRN200SJ20R
TE Connectivity
|
$0.0687 | Yes | Obsolete | 20 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 300 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | compliant |