Parametric results for: f3sg-4ra1150-30 under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,168 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC01W080513K32
SPC Multicomp
$0.0010 Active 3.32 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown MULTICOMP - MC01W080513K32 - RES, THICK FILM, 3K32, 1%, 0.1W, 0805 Multicomp Pro 2023-03-07 11:04:51 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01
MC0125W1206133R
SPC Multicomp
$0.0010 Yes Active 33 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown MULTICOMP - MC0125W1206133R - RES, THICK FILM, 33R, 1%, 0.125W, 1206 Multicomp Pro 2023-03-07 11:05:10 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01 RoHS 2 (2011/65/EU)
MC0805S8F3741T5E
SPC Multicomp
$0.0010 Yes Active 3.74 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown MULTICOMP - MC0805S8F3741T5E - RES, THICK FILM, 3K74, 1%, 0.125W, 0805 Multicomp Pro 2023-03-07 16:10:32 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01 RoHS 2 (2011/65/EU)
MC01W08051240R
SPC Multicomp
$0.0010 Active 240 Ω 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown MULTICOMP - MC01W08051240R - RES, THICK FILM, 240R, 1%, 0.1W, 0805 Multicomp Pro 2023-03-07 11:04:48 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01
CRGCQ0402F220K
TE Connectivity
$0.0010 Yes Active 220 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-04 10:57:02 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) EAR99 8533.21.00.30 0.53266 2.4182764000000003 7(c)-I 2024-06-27 100 YES 13463-67-7, 7439-92-1, 7440-02-0 25 AEC-Q200 [object Object],[object Object] [object Object],[object Object],[object ... more
CRGCQ0603J1K5
TE Connectivity
$0.0010 Yes Active 1.5 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-02 15:21:58 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) EAR99 8533.21.00.30 7(c)-I 2024-06-27 25 AEC-Q200 [object Object],[object Object],[object ... more
MC0100W0603156R
SPC Multicomp
$0.0010 Active 56 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown RES, 56R, 1%, 0.1W, 0603, THICK FILM Multicomp Pro 2024-01-16 12:43:07 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01
MC0603SAF1053T5E
SPC Multicomp
$0.0010 Yes Active 105 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown MULTICOMP - MC0603SAF1053T5E - RES, THICK FILM, 105K, 1%, 0.1W, 0603 Multicomp Pro 2023-03-07 16:10:32 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01 RoHS 2 (2011/65/EU)
MC0603SAF8251T5E
SPC Multicomp
$0.0010 Yes Active 8.25 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown RESISTOR, THICK FILM, 8.25KOHM, 100mW, 1 Multicomp Pro 2024-01-16 13:36:58 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01 RoHS 2 (2011/65/EU) EAR99 8533.21.00.30
CRGCQ0603J22R
TE Connectivity
$0.0010 Yes Active 22 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 09:25:58 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.31 RoHS 2 (2015/863/EU) EAR99 8533.21.00.30 7(c)-I 2023-06-14 25 AEC-Q200 [object Object] [object Object],[object Object],[object ... more