Filter Your Search
1 - 10 of 2,678,168 results
|
MC0603SAF1053T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 105 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | MULTICOMP - MC0603SAF1053T5E - RES, THICK FILM, 105K, 1%, 0.1W, 0603 | Multicomp Pro | 2023-03-07 16:10:32 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||
|
MC0100W0603156R
SPC Multicomp
|
$0.0010 | Active | 56 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | RES, 56R, 1%, 0.1W, 0603, THICK FILM | Multicomp Pro | 2024-01-16 12:43:07 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||||
|
MC0603SAF8251T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 8.25 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | RESISTOR, THICK FILM, 8.25KOHM, 100mW, 1 | Multicomp Pro | 2024-01-16 13:36:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | EAR99 | 8533.21.00.30 | |||||||||||||||||||
|
MC01W080513K32
SPC Multicomp
|
$0.0010 | Active | 3.32 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | MULTICOMP - MC01W080513K32 - RES, THICK FILM, 3K32, 1%, 0.1W, 0805 | Multicomp Pro | 2023-03-07 11:04:51 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||||
|
MC0125W1206133R
SPC Multicomp
|
$0.0010 | Yes | Active | 33 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | MULTICOMP - MC0125W1206133R - RES, THICK FILM, 33R, 1%, 0.125W, 1206 | Multicomp Pro | 2023-03-07 11:05:10 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||
|
CRGCQ0402F220K
TE Connectivity
|
$0.0010 | Yes | Active | 220 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | compliant | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-04 10:57:02 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | EAR99 | 8533.21.00.30 | 0.53266 | 2.4182764000000003 | 7(c)-I | 2024-06-27 | 100 | YES | 13463-67-7, 7439-92-1, 7440-02-0 | 25 | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||
|
MC01W08051240R
SPC Multicomp
|
$0.0010 | Active | 240 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | MULTICOMP - MC01W08051240R - RES, THICK FILM, 240R, 1%, 0.1W, 0805 | Multicomp Pro | 2023-03-07 11:04:48 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||
|
MC0805S8F3741T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 3.74 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | MULTICOMP - MC0805S8F3741T5E - RES, THICK FILM, 3K74, 1%, 0.125W, 0805 | Multicomp Pro | 2023-03-07 16:10:32 | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||
|
CRGCQ0603J1K5
TE Connectivity
|
$0.0010 | Yes | Active | 1.5 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-02 15:21:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | EAR99 | 8533.21.00.30 | 7(c)-I | 2024-06-27 | 25 | AEC-Q200 | [object Object],[object Object],[object ... more | |||||||||||
|
CRGCQ0603J22R
TE Connectivity
|
$0.0010 | Yes | Active | 22 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-03 09:25:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.31 | EAR99 | 8533.21.00.30 | 7(c)-I | 2023-06-14 | 25 | AEC-Q200 | [object Object] | [object Object],[object Object],[object ... more |