Parametric results for: SOMC1603220RGEJ under Array/Network Resistors

Filter Your Search

1 - 10 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NRSNA4I4J104TRF
NIC Components Corp
$0.0003 Yes Yes Active 100 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1 mm NIC COMPONENTS CORP SMT, 0408 compliant EAR99 8533.21.00.20
CAY16-474J4LF
Bourns Inc
$0.0024 Yes Yes Active 470 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 470 kΩ ISOLATED 4 70 °C 470 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm BOURNS INC SMT, 1206 compliant EAR99 8533.21.00.20 Bourns
YC122-JR-0722RL
YAGEO Corporation
$0.0024 Yes Yes Active 22 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 22 Ω ISOLATED 2 70 °C 22 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm YAGEO CORP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT compliant EAR99 8533.21.00.20 YAGEO
YC122-JR-0756RL
YAGEO Corporation
$0.0034 Yes Yes Active 56 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 56 Ω ISOLATED 2 70 °C 56 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm YAGEO CORP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT compliant EAR99 8533.21.00.20
YC164-JR-071KL
YAGEO Corporation
$0.0051 Yes Yes Active 1 kΩ 5 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 1 kΩ ISOLATED 4 70 °C 1 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.6 mm 3.2 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 YAGEO
CAT16-331J4LF
Bourns Inc
$0.0058 Yes Yes Active 330 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.55 mm BOURNS INC SMT, 1206 compliant EAR99 8533.21.00.20 Bourns
RAVF164DJT100R
SEI Stackpole Electronics Inc
$0.0060 Yes Yes Active 100 Ω 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 100 Ω ISOLATED 4 70 °C 100 Ω YES 50 V e3 AEC-Q200 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1306 compliant EAR99 Stackpole Electronics, Inc.
RAVF164DJT27R0
SEI Stackpole Electronics Inc
$0.0060 Yes Yes Active 27 Ω 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 27 Ω ISOLATED 4 70 °C 27 Ω YES 50 V e3 AEC-Q200 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1306 compliant EAR99 Stackpole Electronics, Inc.
RAVF164DJT10K0
SEI Stackpole Electronics Inc
$0.0060 Yes Yes Active 10 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 50 V e3 AEC-Q200 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1306 compliant EAR99 8533.21.00.20 Stackpole Electronics, Inc.
CAY10-103J4LF
Bourns Inc
$0.0072 Yes Yes Active 10 kΩ 5 % 250 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 350 µm 2 mm 1 mm BOURNS INC CHIP compliant EAR99 8533.21.00.20 Bourns