Part Details for NRSNA4I4J104TRF by NIC Components Corp
Overview of NRSNA4I4J104TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNA4I4J104TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AH5062
|
Newark | Res N/W, Isolated, 100K, 0.063W, 0804, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA4I4J104TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.0020 | Buy Now |
DISTI #
19AH5063
|
Newark | Res N/W, Isolated, 100K, 0.063W, 0804, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA4I4J104TRF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRSNA4I4J104TRF
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: NRSNA4I4J104TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0061 / $0.0064 | Buy Now |
DISTI #
19AH5062
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 19AH5062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 9990 Partner Stock |
|
$0.0280 | Buy Now |
DISTI #
V79:2366_23263342
|
Arrow Electronics | Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 8000 |
|
$0.0057 | Buy Now |
DISTI #
V72:2272_16257657
|
Arrow Electronics | Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1532 Container: Cut Strips | Americas - 2012 |
|
$0.0058 / $0.0061 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
DISTI #
32597614
|
Verical | Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 1001 Package Multiple: 1 Date Code: 1532 | Americas - 8000 |
|
$0.0057 | Buy Now |
DISTI #
25924586
|
Verical | Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 1725 Package Multiple: 1 Date Code: 1532 | Americas - 2012 |
|
$0.0058 | Buy Now |
DISTI #
NRSNA4I4J104TRF
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: NRSNA4I4J104TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0061 / $0.0064 | Buy Now |
Part Details for NRSNA4I4J104TRF
NRSNA4I4J104TRF CAD Models
NRSNA4I4J104TRF Part Data Attributes:
|
NRSNA4I4J104TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I4J104TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSNA4I4J104TRF
This table gives cross-reference parts and alternative options found for NRSNA4I4J104TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I4J104TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN104-104-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | NRSNA4I4J104TRF vs YCN104-104-JL |
NRSNA4I4J104TR | RESISTOR, NETWORK, ISOLATED, SURFACE MOUNT, 0408, CHIP | NIC Components Corp | NRSNA4I4J104TRF vs NRSNA4I4J104TR |
RP104PJ104AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | NRSNA4I4J104TRF vs RP104PJ104AS |