Part Details for YC122-JR-0722RL by YAGEO Corporation
Overview of YC122-JR-0722RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC122-JR-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0319
|
Newark | Resistor, Isolated Array, 2Resistor, 22 Ohm 5%, Smd, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Yageo YC122-JR-0722RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0020 | Buy Now |
DISTI #
13-YC122-JR-0722RLCT-ND
|
DigiKey | RES ARRAY 2 RES 22 OHM 0404 Min Qty: 10000 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 / $0.0057 | Buy Now |
DISTI #
YC122-JR-0722RL
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC122-JR-0722RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
68R0319
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 68R0319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0180 | Buy Now |
DISTI #
603-YC122-JR-0722RL
|
Mouser Electronics | Resistor Networks & Arrays 22 Ohm 5% 1/16W 50 Volts RoHS: Compliant | 19800 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | YC122 Series 2 Elements 22 Ohms 5 % Case 2 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0020 / $0.0025 | Buy Now |
|
Future Electronics | YC122 Series 2 Elements 22 Ohms 5 % Case 2 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0020 / $0.0025 | Buy Now |
|
Future Electronics | YC122 Series 2 Elements 22 Ohms 5 % Case 2 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 70000 |
|
$0.0027 / $0.0338 | Buy Now |
|
Quest Components | 56000 |
|
$0.0039 / $0.0450 | Buy Now |
Part Details for YC122-JR-0722RL
YC122-JR-0722RL CAD Models
YC122-JR-0722RL Part Data Attributes:
|
YC122-JR-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC122-JR-0722RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC122-JR-0722RL
This table gives cross-reference parts and alternative options found for YC122-JR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC122-JR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC122-JR-0722R | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404 | YAGEO Corporation | YC122-JR-0722RL vs YC122-JR-0722R |
235001312229 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | YC122-JR-0722RL vs 235001312229 |