Filter Your Search
1 - 10 of 14,617,678 results
|
CAY16-474J4LF
Bourns Inc
|
$0.0024 | Yes | Yes | Active | 470 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 kΩ | ISOLATED | 4 | 70 °C | 470 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | 470k Ohm ±5% 62.5mW Power Per Element Is... more | Bourns | 2024-06-25 08:04:00 | 8.72798 | 4.9 | 42.76710200000001 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
YC122-JR-0722RL
YAGEO Corporation
|
$0.0024 | Yes | Yes | Active | 22 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | 2023-10-31 19:39:35 | 0.93331 | 4.9 | 4.573219 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | AEC-Q200 | ||||||
|
NRSNA4I4J104TRF
NIC Components Corp
|
$0.0025 | Yes | Yes | Active | 100 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0408 | compliant | EAR99 | 8533.21.00.20 | NIC Components | 2019-12-16 14:52:33 | 2.72473 | 4.9 | 13.351177000000002 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | 15 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||
|
YC122-JR-0756RL
YAGEO Corporation
|
$0.0034 | Yes | Yes | Active | 56 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 56 Ω | ISOLATED | 2 | 70 °C | 56 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | 0.93331 | 4.9 | 4.573219 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | AEC-Q200 | ||||||||
|
YC164-JR-071KL
YAGEO Corporation
|
$0.0040 | Yes | Yes | Active | 1 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Resistor Networks & Arrays Resistor Networks SQUARE 4x0603 | YAGEO | 2023-03-07 17:36:04 | 8.50569 | 4.9 | 41.677881 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | AEC-Q200 | [object Object],[object Object],[object Object],[object Object] | ||||
|
CAT16-331J4LF
Bourns Inc
|
$0.0058 | Yes | Yes | Active | 330 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns, CAT16 330Ω ±5% Isolated Resistor... more | Bourns | 2023-03-07 16:10:32 | 8.72798 | 4.9 | 42.76710200000001 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
CAT16-560J4LF
Bourns Inc
|
$0.0072 | Yes | Yes | Active | 56 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 56 Ω | ISOLATED | 4 | 70 °C | 56 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | BOURNS - CAT16-560J4LF - Fixed Network R... more | Bourns | 2023-03-07 16:10:32 | 8.72798 | 4.9 | 42.76710200000001 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
YC124-JR-077R5L
YAGEO Corporation
|
$0.0074 | Yes | Yes | Active | 7.5 Ω | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 7.5 Ω | ISOLATED | 4 | 70 °C | 7.5 Ω | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Resistor Networks & Arrays | YAGEO | 2022-12-21 08:44:54 | 2.45846 | 4.9 | 12.046454 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | AEC-Q200 | ||||||
|
CAY16-681J4LF
Bourns Inc
|
$0.0079 | Yes | Yes | Active | 680 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 680 Ω | ISOLATED | 4 | 70 °C | 680 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | 4-array convex 0603 LF resistor,680R Bou... more | Bourns | 2023-03-07 16:10:32 | 8.72798 | 4.9 | 42.76710200000001 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
EXB38V221JV
Panasonic Electronic Components
|
$0.0082 | Yes | Yes | Active | 220 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 220 Ω | ISOLATED | 4 | 70 °C | 220 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 2023-11-28 02:54:27 | 7.0094 | 4.9 | 34.34606 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 99 | YES | 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | AEC-Q200 |