Parametric results for: A0515204A under Array/Network Resistors

Filter Your Search

1 - 10 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
YC122-JR-0722RL
YAGEO Corporation
$0.0024 Yes Yes Active 22 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 22 Ω Isolated 2 70 °C 22 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm YAGEO CORP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT compliant EAR99 8533.21.00.20 YAGEO
NRSNA4I4J104TRF
NIC Components Corp
$0.0025 Yes Yes Active 100 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1 mm NIC COMPONENTS CORP SMT, 0408 compliant EAR99 8533.21.00.20
YC122-JR-0756RL
YAGEO Corporation
$0.0034 Yes Yes Active 56 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 56 Ω Isolated 2 70 °C 56 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm YAGEO CORP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT compliant EAR99 8533.21.00.20
YC164-JR-0775RL
YAGEO Corporation
$0.0039 Yes Yes Active 75 Ω 5 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 75 Ω Isolated 4 70 °C 75 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.20 YAGEO
YC124-JR-077R5L
YAGEO Corporation
$0.0071 Yes Yes Active 7.5 Ω 5 % 62.5 mW 0408 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 7.5 Ω Isolated 4 70 °C 7.5 Ω YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm YAGEO CORP CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.20 YAGEO
NRSNA4I4ZOTRF
NIC Components Corp
$0.0074 Yes Yes Active 0408 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURENT: 1A 62.5 mW ISOLATED 4 70 °C YES e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1 mm 2 mm NIC COMPONENTS CORP SMT, 0408 compliant EAR99 8533.21.00.20
NRSNA4I2J220TRF
NIC Components Corp
$0.0082 Yes Yes Active 22 Ω 5 % 0404 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 22 Ω ISOLATED 2 70 °C 22 Ω YES 25 V e3 125 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm NIC COMPONENTS CORP SMT, 0404 compliant EAR99 8533.21.00.20
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0093 Yes Active 10 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 Ω ISOLATED 4 70 °C 10 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99
YC164-FR-07680RL
YAGEO Corporation
$0.0094 Yes Yes Active 680 Ω 1 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 680 Ω Isolated 4 70 °C 680 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm YAGEO CORP compliant EAR99 8533.21.00.20 YAGEO
CAT16-331J4LF
Bourns Inc
$0.0095 Yes Yes Active 330 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.55 mm BOURNS INC SMT, 1206 compliant EAR99 8533.21.00.20 Bourns