Filter Your Search
1 - 10 of 14,617,678 results
|
NRSNA4I4J104TRF
NIC Components Corp
|
$0.0003 | Yes | Yes | Active | 100 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0408 | compliant | EAR99 | 8533.21.00.20 | |||||
|
CAY16-474J4LF
Bourns Inc
|
$0.0024 | Yes | Yes | Active | 470 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 kΩ | ISOLATED | 4 | 70 °C | 470 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
YC122-JR-0722RL
YAGEO Corporation
|
$0.0024 | Yes | Yes | Active | 22 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | |||
|
YC122-JR-0756RL
YAGEO Corporation
|
$0.0034 | Yes | Yes | Active | 56 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 56 Ω | ISOLATED | 2 | 70 °C | 56 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||
|
YC164-JR-071KL
YAGEO Corporation
|
$0.0056 | Yes | Yes | Active | 1 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | |||
|
CAT16-331J4LF
Bourns Inc
|
$0.0058 | Yes | Yes | Active | 330 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
RAVF164DJT100R
SEI Stackpole Electronics Inc
|
$0.0060 | Yes | Yes | Active | 100 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 | Stackpole Electronics, Inc. | ||||
|
RAVF164DJT27R0
SEI Stackpole Electronics Inc
|
$0.0060 | Yes | Yes | Active | 27 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 27 Ω | ISOLATED | 4 | 70 °C | 27 Ω | YES | 50 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 | Stackpole Electronics, Inc. | ||||
|
RAVF164DJT10K0
SEI Stackpole Electronics Inc
|
$0.0060 | Yes | Yes | Active | 10 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 | 8533.21.00.20 | Stackpole Electronics, Inc. | |||
|
CAY10-103J4LF
Bourns Inc
|
$0.0072 | Yes | Yes | Active | 10 kΩ | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 2 mm | 1 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.20 | Bourns |