Filter Your Search
31 - 40 of 50,889 results
|
RE17LHBM
Schneider Electric
|
$42.7418 | Yes | Active | ON-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||||||||||||||
|
EISH400MA230
Carlo Gavazzi Holding AG
|
$44.6291 | Yes | Active | MULTI-DELAY RELAY | CARLO GAVAZZI HOLDING AG | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
83.21.0.240.0000
FINDER SpA
|
$45.9401 | Yes | Active | 240 V | 2 W | 30 kΩ | 30 A | 400 V | 50000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | AC/DC | 864000 s | 50 ms | 5 mA | 8 mA | 16.8 V | 16.8 V | 265 V | 265 V | 30A@400VAC | CE; CUL; EAC; LR; RINA; UKCA; UL | -20 °C | 60 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | 1 FORM C | IP20 | NO | SCREW | 22.5 mm | 100.3 mm | 86.2 mm | 86.2mm X 22.5mm X100.3mm | FINDER SPA | compliant | ||||||||||
|
2910140
Phoenix Contact
|
$46.1379 | Yes | Active | MULTI-DELAY RELAY | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | Phoenix Contact | |||||||||||||||||||||||||||||||||||||||||
|
2910141
Phoenix Contact
|
$46.1379 | Yes | Active | MULTI-DELAY RELAY | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | Phoenix Contact | |||||||||||||||||||||||||||||||||||||||||
|
05931400
Littelfuse Inc
|
$47.1623 | Active | 24 V | 10 A | 30 V | 30 V | 10 A | SPDT | MOMENTARY | OFF-DELAY RELAY | AC/DC | 10A@30VAC | 10A@30VDC | 180 s | Random | -40 °C | 80 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP5K4 | NO | QUICK CONNECT | LITTELFUSE INC | unknown | |||||||||||||||||||||||
|
RE17LLBM
Schneider Electric
|
$47.9754 | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RE17RLMU
Schneider Electric
|
$48.0219 | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||||||||||||||
|
RE17RLJU
Schneider Electric
|
$49.0182 | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
83.11.0.240.0000
FINDER SpA
|
$49.1417 | Yes | Active | 240 V | 2 W | 30 kΩ | 30 A | 400 V | 50000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | Power(AC) is 1275 Milliwatts | 864000 s | 50 ms | 5 mA | 8 mA | 16.8 V | 16.8 V | 265 V | 265 V | 30A@400VAC | CE; CUL; EAC; LR; RINA; UL | -20 °C | 60 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | 1 FORM C | IP20 | NO | SCREW | 22.5 mm | 100.3 mm | 86.2 mm | 86.2mm X 22.5mm X100.3mm | FINDER SPA | compliant |