Part Details for 83.21.0.240.0000 by FINDER SpA
Overview of 83.21.0.240.0000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 83.21.0.240.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1739
|
Newark | On-Pulse/Multi-Voltage Timer, Spdt 16A, 24V-240V Ac/Dc Coil Rohs Compliant: Yes |Finder 83.21.0.240.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1100 / $57.7300 | Buy Now |
DISTI #
2066-83.21.0.240.0000-ND
|
DigiKey | RELAY TIME DELAY 240HR 16A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$56.2300 | Buy Now |
DISTI #
83.21.0.240.0000
|
TME | Timer, 0,05s÷10days, SPDT, 250VAC/16A, Usup: 24÷240VAC, 24÷240VDC Min Qty: 1 | 0 |
|
$39.7400 / $45.4200 | RFQ |
Part Details for 83.21.0.240.0000
83.21.0.240.0000 CAD Models
83.21.0.240.0000 Part Data Attributes:
|
83.21.0.240.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
83.21.0.240.0000
FINDER SpA
Interval-Delay Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 265VDC (Coil), 2000mW (Coil), 0.05s Adj Min, 864000s Adj Max, AC/DC Input, AC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Adjustable Time Delay-Max | 864000 s | |
Adjustable Time Delay-Min | 0.05 s | |
Body Breadth | 22.5 mm | |
Body Height | 100.3 mm | |
Body Length or Diameter | 86.2 mm | |
Coil Current(AC)-Max | 0.005 A | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(AC) | 16.8 V | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 2000 mW | |
Coil Resistance | 30000 Ω | |
Coil Voltage(AC)-Max | 265 V | |
Coil Voltage(DC)-Max | 265 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 86.2mm X 22.5mm X100.3mm | |
Reference Standard | CE; CUL; EAC; LR; RINA; UKCA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | INTERVAL-DELAY RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SCREW |