Filter Your Search
1 - 3 of 3 results
|
7012PHX
TE Connectivity
|
$806.2839 | No | Active | 10 A | 240 V | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 1800 s | 180 s | 125 V | 10A@240VAC | CE; CSA; FM; UL | -30 °C | 75 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||
|
7012PH
TE Connectivity
|
$814.8005 | No | Active | 10 A | 240 V | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 1800 s | 180 s | 125 V | 10A@240VAC | CE; CSA; FM; UL | -30 °C | 75 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||
|
E7012PH004
TE Connectivity
|
Check for Price | No | Active | 125 V | 1 A | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 1800 s | 180 s | 125 V | 1A@125VDC | 21 °C | 40 °C | DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 8536.49.00.50 |