Filter Your Search
11 - 20 of 50,889 results
|
2639720000
Weidmüller Interface GmbH & Co. KG
|
$27.2407 Buy | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||
|
39.81.0.024.0060
FINDER SpA
|
$28.8266 Buy | Yes | Active | 24 V | 300 mW | 2.182 kΩ | 10 A | 400 V | 60000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | COIL POWER AC: 400 MW | 21600 s | 100 ms | 19 mA | 11 mA | 19.2 V | 19.2 V | 2.4 V | 2.4 V | 26.4 V | 26.4 V | 10A@400VAC | CE; CSA; CUL; EAC; RINA; UKCA; UL; VDE | -20 °C | 50 °C | AC | SILVER NICKEL | DIN-RAIL MOUNT | 1 FORM C | IP20 | NO | SNAP-ON | 6.2 mm | 85.7 mm | 94.3 mm | 94.3mm x 6.2mm x 85.7mm | FINDER SPA | compliant | FINDER | EAR99 | ||||||
|
2639560000
Weidmüller Interface GmbH & Co. KG
|
$28.8879 Buy | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||
|
38.21.0.012.0060
FINDER SpA
|
$28.9862 Buy | Yes | Active | 200 mW | 750 Ω | 10 A | 400 V | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | COIL OPERATE VOLTAGE (AC): 9.6 V, COIL POWER(AC) IS 170 MILLIWATTS | 21600 s | 100 ms | 16 mA | 16 mA | 9.6 V | 12 V | 12 V | 10A@400VAC | CE; CUL; EAC; UL | -40 °C | 70 °C | AC | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 6.2 mm | 75.6 mm | 87.9 mm | 87.9mm x 6.2mm x 75.6mm | FINDER SPA | compliant | FINDER | EAR99 | |||||||||||||
|
RE17RMMWS
Schneider Electric
|
$29.9336 Buy | Yes | Obsolete | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RE17RMJU
Schneider Electric
|
$30.1344 Buy | Yes | Active | 24 V | 500 mW | 288 Ω | 8 A | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | 360000 s | 100 ms | 58 mA | 42 mA | 12 V | 12 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | |||||||||
|
3RP2512-2AW30
Siemens
|
$30.9866 Buy | Active | ON-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
3RP2511-2AW30
Siemens
|
$30.9866 Buy | Active | ON-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
3RP2513-2AW30
Siemens
|
$30.9866 Buy | Active | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | COIL OPERATE VOLTAGE(AC): 204 V | 100 s | 5 s | 204 V | 240 V | 240 V | CCC; CE; CSA; C-TICK; EAC; UL | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 17.5 mm | 91.6 mm | 100 mm | 100mm x 17.5mm x 91.6mm | SIEMENS A G | unknown | EAR99 | |||||||||||||||||||||||||
|
3RP2527-2EW30
Siemens
|
$30.9866 Buy | Active | ON-DELAY RELAY | SIEMENS A G | unknown |