Part Details for 38.21.0.012.0060 by FINDER SpA
Overview of 38.21.0.012.0060 by FINDER SpA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.21.0.012.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7063
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:12V, Contact Current:6A, Product Range:38 Series, Relay Mounting:Din Rail, Coil Type:Ac/Dc, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Coil Resistance:- Rohs Compliant: Yes |Finder 38.21.0.012.0060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $31.9700 | Buy Now |
DISTI #
2066-38.21.0.012.0060-ND
|
DigiKey | RELAY TIME DELAY 6HR 6A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
36 In Stock |
|
$24.2703 / $32.3600 | Buy Now |
DISTI #
70747893
|
RS | Multi Function Time Delay Relay, Screw, 0.1 s - 6 h, SPDT, 12 V ac/dc | Finder 38.21.0.012.0060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$25.8900 / $32.3600 | Buy Now |
DISTI #
38.21.0.012.0060
|
TME | Relay: interface Min Qty: 10 | 0 |
|
$32.2500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$25.0000 / $38.4600 | Buy Now |
DISTI #
1718974
|
element14 Asia-Pacific | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.7407 / $33.7407 | Buy Now |
DISTI #
1718974
|
Farnell | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$52.3000 / $56.2527 | Buy Now |
Part Details for 38.21.0.012.0060
38.21.0.012.0060 CAD Models
38.21.0.012.0060 Part Data Attributes:
|
38.21.0.012.0060
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
38.21.0.012.0060
FINDER SpA
Multi-Delay Relay, SPDT, Momentary, 0.016A (Coil), 12VDC (Coil), 200mW (Coil), 0.1s Adj Min, 21600s Adj Max, AC/DC Input, AC Output, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE (AC): 9.6 V, COIL POWER(AC) IS 170 MILLIWATTS | |
Adjustable Time Delay-Max | 21600 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 6.2 mm | |
Body Height | 75.6 mm | |
Body Length or Diameter | 87.9 mm | |
Coil Current(AC)-Max | 0.016 A | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 200 mW | |
Coil Resistance | 750 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 87.9mm x 6.2mm x 75.6mm | |
Reference Standard | CE; CUL; EAC; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP-ON |