Part Details for 2639720000 by Weidmüller Interface GmbH & Co. KG
Overview of 2639720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2639720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2639720000-ND
|
DigiKey | TRS T 24VDC 1CO M3 EMPTY Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$25.9490 | Buy Now |
DISTI #
2639720000
|
Avnet Americas | Relay Socket 24VDC 10A 1CO Screw (Alt: 2639720000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2639720000
|
Mouser Electronics | Terminal Block Interface Modules TRS T 24VDC 1CO M3 EMPTY | 0 |
|
$19.8000 / $23.3000 | Order Now |
|
Onlinecomponents.com | 7 Factory Stock |
|
$20.4500 / $27.0700 | Buy Now | |
DISTI #
2639720000
|
Avnet Americas | Relay Socket 24VDC 10A 1CO Screw (Alt: 2639720000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
TRS-T-24VDC-1CO-EM
|
TME | Socket, 10A, for DIN rail mounting, screw terminals, -40÷60°C Min Qty: 1 | 0 |
|
$29.2800 / $39.3800 | RFQ |
|
Master Electronics | 7 Factory Stock |
|
$20.4500 / $27.0700 | Buy Now |