Parametric results for: IM05JR under RF Relays

Filter Your Search

31 - 40 of 109,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5-1462037-4
TE Connectivity
$1.3812 Yes Active 3 V 100 mW 90 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT LATCHED RF RELAY DC LOW PROFILE 33 mA 2.25 V -2.25 V 3 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms 60 W Random -0.03 dB 1000 GΩ -37 dB 8 ms 8 ms 16 ms 1.49 CECC; CSA; IEC; UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C IP67/RT5 NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
5-1393789-4
TE Connectivity
$1.3845 Yes Active 3 V 655 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 47 mA 6.5 V 300 mV 3 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
5-1393789-0
TE Connectivity
$1.3845 Yes Active 6 V 682 mW 257 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 23 mA 13 V 600 mV 6 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD SOCKET MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
5-1393789-5
TE Connectivity
$1.3848 Yes Active 4.5 V 655 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 9.8 V 450 mV 12 V 4.5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
4-1393789-9
TE Connectivity
$1.4096 Yes Active 5 V 300 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 10.9 V 500 mV 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1000 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD SURFACE MOUNT-STRAIGHT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
4-1393788-5
TE Connectivity
$1.4227 Yes Yes Active 450 mW 357 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 14 mA 15.33 V -3.75 V 5 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
2-1393788-4
TE Connectivity
$1.4469 Yes Yes Active 807 mW 145 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 31 mA 9.8 V 450 mV 4.5 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
9-1462038-8
TE Connectivity
$1.4655 Yes Yes Active 4.5 V 140 mW 145 Ω 5 A 250 V 220 V 5 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE 31 mA 3.38 V 450 mV 4.5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 60 W Random -0.03 dB 1 GΩ -37 dB 8 ms 10 ms 18 ms 1.49 UL -40 °C 85 °C AC/DC Silver Nickel GOLD SURFACE MOUNT-STRAIGHT 8 BOX; TAPE AND REEL 2 FORM C IP67/RT5 NO SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
1422006-1
TE Connectivity
$1.4678 Yes Active 5 V 200 mW 125 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 40 mA 10.1 V 500 mV 5 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1500 Vrms Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 14.6mm x 7.2mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
1393788-3
TE Connectivity
$1.4752 Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 10.9 V 500 mV 5 V 5A@250VAC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 0.002999745999491999 inch 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity