Filter Your Search
1 - 2 of 2 results
|
IM05JR
TE Connectivity
|
$1.4140 | Yes | Transferred | 140 mW | 574 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 16 mA | 6.3 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | -0.33 dB | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm X 6mm X 5.65mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
IM05JR
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 140 mW | 574 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 16 mA | 6.3 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | -0.33 dB | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm X 6mm X 5.65mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |