-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, LATCHED, 0.014A (COIL), 5VDC (COIL), 70mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8556
|
Newark | Low Signal Relays - Pcb 5Vdc Latching 20000 |Amp Te Connectivity 4-1393788-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$2.3800 / $2.5300 | Buy Now |
DISTI #
4-1393788-5
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 357Ohm Through Hole - Tape and Reel (Alt: 4-1393788-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.6827 | Buy Now |
DISTI #
70287893
|
RS | Shrack, V23079C1101B301,P2-RELAY,5VDC, | TE Connectivity 4-1393788-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.5900 | Buy Now |
DISTI #
AMP4-1393788-5
|
Heilind Electronics | V23079C1101B301 | Americas - 0 in Stock |
|
$1.7814 / $1.8790 | Buy Now |
|
Onlinecomponents.com | V23079C1101B301 RoHS: Compliant |
42 In Stock |
|
$1.6200 / $2.2300 | Buy Now |
DISTI #
77310374
|
Verical | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.0476 | Buy Now |
DISTI #
4-1393788-5
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 357Ohm Through Hole - Tape and Reel (Alt: 4-1393788-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.6827 | Buy Now |
DISTI #
AMP4-1393788-5
|
Interstate Connecting Components | V23079C1101B301 | 0 |
|
$1.7814 / $1.8790 | Buy Now |
DISTI #
TE Connectivity 4-1393788-5
|
PEI Genesis | RF Relay, 2 Form C, DPDT, La | 75 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393788-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393788-5
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.014A (COIL), 5VDC (COIL), 70mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 15.33 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 357 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14.5mm X 7.2mm X 9.8mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 14 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |