Filter Your Search
11 - 20 of 109,253 results
|
V23105A5476A201
TE Connectivity
|
$1.0000 | Yes | Obsolete | 12 V | 515 mW | 280 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 43 mA | 12 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
0-1393793-5
TE Connectivity
|
$1.0000 | Obsolete | 200 mW | 45 Ω | 500 mA | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 67 mA | 2.1 V | 150 mV | 3 V | .5A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
V23026B1103B201
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 150 mW | 1.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 10 mA | 11.25 V | 1.5 V | 15 V | 1A@150VAC | 1A@125VDC | -1.9 dB | -18 dB | 1 ms | 1 ms | 2 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TUBE | 1 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.6 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||||||
|
V23079F1108B301
TE Connectivity
|
$1.0000 | Yes | Active | 3 V | 727 mW | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 23 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||
|
D3212
TE Connectivity
|
$1.0000 | Yes | Obsolete | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 8 mA | 16.8 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm x 7.3mm x 10.7mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||||||||
|
V23079G2008B301
TE Connectivity
|
$1.0000 | Yes | Active | 3 V | 655 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||
|
D3227
TE Connectivity
|
$1.0000 | Yes | Obsolete | 140 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm x 7.3mm x 10.7mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||||||||
|
V23079G2011B301
TE Connectivity
|
$1.0000 | Yes | Active | 4.5 V | 655 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 31 mA | 3.375 V | 450 mV | 12 V | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | TYCO ELECTRONICS ELCON | unknown | TE Connectivity | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||
|
IM42NS
TE Connectivity
|
$1.0000 | Yes | Active | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE, RELEASE TIME CAPTURED FOR WITH DIODE IN PARELLEL CONFIGURATION | 22 mA | 3.38 V | -3.38 V | 4.5 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | 60 W | 0.33 dB | 1000 GΩ | 18.8 dB | 8 ms | 4 ms | 12 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | RT5 | NO | SOLDER/QUICK CONNECT | 5.7 mm | 5.8 mm | 10 mm | 10 X 5.7 X 5.8 | 0.75 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.49.00.50 | |||||||||||||
|
HMS1201S004
TE Connectivity
|
$1.0000 | No | Active | 682 mW | 1.03 kΩ | 2 A | 115 V | 28 V | 2 A | 100 MHz | 1 GHz | 100000 Cycle(s) | DPDT-CO | MOMENTARY | RF RELAY | DC | 26 mA | 16.5 V | 700 mV | 26.5 V | .3A@115VAC | 2A@28VDC | 0.4 dB | 23 dB | 8 ms | 7 ms | 8 ms | 1.19 | MIL-R-39016/44 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm X 10.41mm X 10.41mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.41.00.20 |