Filter Your Search
1 - 10 of 672 results
|
J420DYM-5PL
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 290 mW | 61 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 58 mA | 3.5 V | 3.5 V | 6 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.11 mm | 9.4 mm | 9.4mm x 10.11mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J420DDM4-18M
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 290 mW | 1.13 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POLARITY REVERSAL PROTECTION | 17 mA | 14.5 V | 14.5 V | 24 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 4 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 9.4 mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J420DDXM4-26WM
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 290 mW | 2 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POLARITY REVERSAL PROTECTION | 14 mA | 19 V | 19 V | 32 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 4 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 9.4 mm | 0.038100076200152405 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J420D-18PM
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 290 mW | 1.13 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 16 mA | 13.5 V | 13.5 V | 24 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J420DYM4-9PM
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 290 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 32 mA | 6.8 V | 6.8 V | 12 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 9.4 mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J420DDXM4-5PM
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 290 mW | 48 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POLARITY REVERSAL PROTECTION | 104 mA | 4.5 V | 4.5 V | 6 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 4 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 9.4 mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
J420DZ-12WL
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 290 mW | 500 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 24 mA | 9 V | 9 V | 16 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.038100076200152405 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J420DX-5WL
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 290 mW | 61 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 58 mA | 3.5 V | 3.5 V | 6 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.038100076200152405 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J420D-5WL
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 290 mW | 61 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 58 mA | 3.5 V | 3.5 V | 6 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.038100076200152405 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J420DDY-9WM
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 290 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POLARITY REVERSAL PROTECTION | 34 mA | 7.8 V | 7.8 V | 12 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 4 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.038100076200152405 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |