Part Details for V23079G2008B301 by TE Connectivity
Overview of V23079G2008B301 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079G2008B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8975
|
Newark | V23079G2008B301 |Axicom Te Connectivity V23079G2008B301 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$1.8600 | Buy Now |
DISTI #
2266-V23079G2008B301TR-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3844 In Stock |
|
$1.5800 / $1.6100 | Buy Now |
DISTI #
PB2670CT-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2344 In Stock |
|
$1.4998 / $2.6700 | Buy Now |
DISTI #
5-1393789-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount - Tape and Reel (Alt: 5-1393789-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3640 / $1.5400 | Buy Now |
DISTI #
655-5-1393789-4
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC ovrmld, std vrsn RoHS: Compliant | 20700 |
|
$1.2600 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant |
1500 Partner Stock |
|
$0.9460 / $1.6190 | Buy Now |
DISTI #
5-1393789-4
|
TTI | Low Signal Relays - PCB V23079G2008B301 Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.3200 / $1.3400 | Buy Now |
DISTI #
TE Connectivity V23079G2008B301
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 1500 |
|
Buy Now | |
DISTI #
000000000002651974
|
Sager | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC ovrmld, std vrsn | 0 |
|
Buy Now | |
DISTI #
5-1393789-4
|
Avnet Asia | Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount (Alt: 5-1393789-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 2 Days | 0 |
|
$1.3750 / $1.5493 | Buy Now |
Part Details for V23079G2008B301
V23079G2008B301 CAD Models
V23079G2008B301 Part Data Attributes:
|
V23079G2008B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079G2008B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 655 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm X 7.5mm X 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |