Filter Your Search
41 - 50 of 261,945 results
|
AZ942-1CT-12DE
American ZETTLER Inc
|
$0.6725 | Yes | Active | 12 V | 3.6 W | 400 Ω | 16 A | 300 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 26.8 V | 4000VA@300VAC | 16A@300VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | e3 | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | SEALED TYPE | NO | Tin | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||||||||||
|
ALZN1B18W
Panasonic Electronic Components
|
$0.6725 | Yes | End Of Life | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||||||||||||||||
|
SLA-S-112DMJ-F
Sanyou Relays
|
$0.6796 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | SANYOU | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ALZN1F18W
Panasonic Electronic Components
|
$0.6845 | Yes | End Of Life | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||||||||||||||||
|
ALZN5F09W
Panasonic Electronic Components
|
$0.6875 | Yes | End Of Life | 9 V | 400 mW | 203 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 6.3 V | 900 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||||||||||||||||
|
SZ-S-112LM
Sanyou Relays
|
$0.6893 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMI-S-212LM
Sanyou Relays
|
$0.6945 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RZ03-1A4-D048
TE Connectivity
|
$0.7077 | Yes | Active | 400 mW | 5.73 kΩ | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 48 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
OJE-SH-112HM,000
TE Connectivity
|
$0.7085 | Yes | Active | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 12 V | 3000 Vrms | 750 Vrms | CSA; TUV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||
|
SM-SH-112DM
Sanyou Relays
|
$0.7108 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | SANYOU |