Parametric results for: STYN410S under Power/Signal Relays

Filter Your Search

21 - 30 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SRG-SH-124DM
Sanyou Relays
$0.5561 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown 5.7 RoHS 2 (2011/65/EU)
SRG-S-124D
Sanyou Relays
$0.5624 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown 5.7 RoHS 2 (2011/65/EU)
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5759 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 15A@277VAC 280W@28VDC 15A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003200406400812802 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant 5.7 RoHS 2 (2015/863/EU) Industrial: -40C to +105C 2024-06-27 e DRC Conflict Free CMRT V6.01 [object Object] [object Object],[object Object],[object ... more
MC25114
SPC Multicomp
$0.5921 Active 360 mW 1.6 kΩ 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 16.8 V 2.4 V 24 V 10A@250VAC 10A@30VDC 10 ms 5 ms -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.5 mm 15.8 mm 19 mm 19mm x 15.5mm x 15.8mm SPC TECHNOLOGY/ MULTICOMP unknown 5.7 Industrial: -40C to +85C DRC Conflict Free Undeterminable CMRT V6.01 EAR99 8536.41.00.20 RELAY, SPDT, 250VAC, 30VDC, 10A Multicomp Pro 2024-01-16 11:15:25
RY533012
TE Connectivity
$0.5927 Yes Active 230 mW 627 Ω 8 A 400 V 8 A SPST MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.4 V 1.2 V 12 V 8A@250VAC 5000 Vrms 1000 Vrms 8 ms 4 ms UL; VDE 50 °C 70 °C AC/DC SILVER TIN OXIDE PANEL MOUNT BOX; TUBE 1 FORM A RT2 NO SOLDER/QUICK CONNECT 10.1 mm 12.3 mm 28.5 mm 28.5mm x 10mm x 12.3mm 8 g TE CONNECTIVITY LTD compliant 5.7 RoHS 2 (2015/863/EU) Commercial: +50C to +70C 2016-06-20 e DRC Conflict Free Undeterminable CMRT V6.31 EAR99 Power Relays, General Purpose Power Rela... more TE Connectivity 2024-08-17 14:17:25 ROHS COMPLIANT [object Object],[object Object],[object Object]
ALQ1F09
Panasonic Electronic Components
$0.6046 Yes Active PANASONIC CORP unknown 5.7 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement EAR99 8536.41.00.20 Panasonic 2022-09-03 16:21:33 [object Object]
ALQ1F06
Panasonic Electronic Components
$0.6046 Yes Active PANASONIC CORP unknown 5.7 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement EAR99 8536.41.00.20 Panasonic 2022-02-25 10:37:40 [object Object]
V23061A1002A502
TE Connectivity
$0.6136 Yes Active 212 mW 118 Ω 8 A 400 V 8 A SPST MOMENTARY POWER/SIGNAL RELAY DC 44 mA 3.5 V 500 mV 5 V 1000 Vrms UL; VDE 70 °C 85 °C AC/DC SILVER TIN OXIDE PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 10 mm 15 mm 28.6 mm 28.6mm x 10mm x 15mm 9.2 g TE CONNECTIVITY LTD compliant 5.7 RoHS 2 (2015/863/EU) Commercial Extended: +70C to +85C 2022-06-10 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] Body Features: Product Weight 9.2 G | Pr... more TE Connectivity 2024-04-02 11:03:31 ROHS COMPLIANT
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6146 Contact Manufacturer 360 mW 400 Ω 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC 30 mA 9 V 1.2 V 12 V 10A@277VAC 10A@28VDC 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant 5.7 Industrial: -40C to +85C 2017-01-12 DRC Conflict Free CMRT V6.01 [object Object] [object Object],[object Object],[object ... more EAR99 8536.41.00.20 Relay: electromagnetic; SPDT; Ucoil: 12VDC; 10A/277VAC; 10A/28VDC Hongfa 2023-11-16 06:26:05
SRG-SH-124D
Sanyou Relays
$0.6154 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown 5.7 RoHS 2 (2011/65/EU)