Parametric results for: RP411012 under Power/Signal Relays

Filter Your Search

41 - 50 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALZN1B18W
Panasonic Electronic Components
$0.6727 Yes End Of Life 18 V 400 mW 810 Ω 16 A 440 V 10000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 22 mA 12.6 V 1.8 V 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 85 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 8 BOX 1 FORM C NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown EAR99 Panasonic
SLA-S-112DMJ-F
Sanyou Relays
$0.6796 Contact Manufacturer POWER/SIGNAL RELAY SLA SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99 SANYOU
ALZN1F18W
Panasonic Electronic Components
$0.6845 Yes End Of Life 18 V 400 mW 810 Ω 16 A 440 V 10000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 22 mA 12.6 V 1.8 V 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 8 BOX 1 FORM C NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown EAR99 Panasonic
ALZN5F09W
Panasonic Electronic Components
$0.6875 Yes End Of Life 9 V 400 mW 203 Ω 16 A 440 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 44 mA 6.3 V 900 mV 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 6 BOX 1 FORM A NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown EAR99 Panasonic
SZ-S-112LM
Sanyou Relays
$0.6893 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SMI-S-212LM
Sanyou Relays
$0.6945 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
SM-S-112DM
Sanyou Relays
$0.6973 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
RZ03-1A4-D048
TE Connectivity
$0.7077 Yes Active 400 mW 5.73 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 48 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant TE Connectivity
OJE-SH-112HM,000
TE Connectivity
$0.7080 Yes Active 450 mW 320 Ω 10 A 277 V 30 V 10 A SPST MOMENTARY POWER/SIGNAL RELAY DC 38 mA 12 V 3000 Vrms 750 Vrms CSA; TUV; UL; VDE 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT 8536.41.00.20
SM-SH-112DM
Sanyou Relays
$0.7108 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99 SANYOU