Filter Your Search
1 - 2 of 2 results
|
RP411012
TE Connectivity
|
Check for Price | Yes | Active | 500 mW | 270 Ω | 12 A | 440 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 8.4 V | 1.2 V | 12 V | 12A@440VAC | 12 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | RT2 | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | ||
|
RP411012
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 500 mW | 270 Ω | 12 A | 440 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 8.4 V | 1.2 V | 12 V | 12A@440VAC | 12 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT2 | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | 29mm X 12.6mm X 25.5mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 |