Parametric results for: 0418F under Power/Signal Relays

Filter Your Search

51 - 60 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM-S-124DM
Sanyou Relays
$0.7139 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SZ-S-124LM
Sanyou Relays
$0.7149 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
ORWH-SH-112D1F000
TE Connectivity
$0.7186 Yes Active TE CONNECTIVITY LTD unknown TE Connectivity
HFD23/012-1ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.7199 Yes Active 12 V 150 mW 960 Ω 2 A 125 V 60 V 2 A 90000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 12.5 mA 9.6 V 1.2 V 18 V 62.5VA@125VAC 0.5A@125VAC 30W@60VDC 1A@30VDC 100 mΩ 1 GΩ 5 ms 5 ms CQC; CUL; UL -40 °C 70 °C AC/DC AgNi Gold THROUGH HOLE-STRAIGHT 6 1 FORM C PLASTIC SEALED NO SOLDER 7.5 mm 10 mm 12.5 mm 12.5mm x 7.5mm x 10mm 0.003500127000254001 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant Hongfa
JS1-12V-F
Panasonic Electronic Components
$0.7245 Yes Yes Obsolete 12 V 360 mW 400 Ω 10 A 250 V 100 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 8.4 V 1.2 V 15.6 V 10A@250VAC 5A@100VDC 100 mΩ Random 100 MΩ 10 ms 10 ms CSA; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT MOUNT 5 BOX 1 FORM C NO SOLDER 16 mm 16.4 mm 22 mm 22mm x 16mm x 16.4mm 0.003500127000254001 inch PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT 8536.49.00.50
AZ822-2C-12DSE
ZETTLER Magnetics Inc
$0.7246 Contact Manufacturer 74 mW 960 Ω 2 A 250 V 220 V 2 A 5000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12.5 mA 8.4 V 12 V 2A@250VAC 2A@220VDC 5 ms 2 ms UL e2 -55 °C 90 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE EPOXY TERMINAL SEALED NO TIN COPPER SOLDER 9.8 mm 12 mm 20 mm 20mm X 9.8mm X 12mm ZETTLER MAGNETICS INC unknown EAR99 8536.49.00.50
SMI-SH-212LM
Sanyou Relays
$0.7339 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
SZ-SH-124LM
Sanyou Relays
$0.7339 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SZ-SH-112LM
Sanyou Relays
$0.7353 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SMI-S-224LM
Sanyou Relays
$0.7431 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown