Filter Your Search
1 - 10 of 51 results
|
041809-000
TE Connectivity
|
$173.7641 | No | Active | 125 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | CONNECTOR ACCESSORY | MALE | SOLDER | |||||||||||||||||||||||||||||||||||||||||
|
04180029-001
TE Connectivity
|
$178.9488 | Yes | Active | -18 °C | 77 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROTARY POSITION SENSOR,INDUCTIVE | ||||||||||||||||||||||||||||||||||||||||||
|
041892012103
TE Connectivity
|
Check for Price | Active | 360 mW | 400 Ω | 5 A | 250 V | 30 V | 5 A | 75000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 12 V | 5A@250VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL | -20 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 inch | 16.5 mm | 19.5 mm | 19.5mm x 16.5mm x 16.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
041849-001
TE Connectivity
|
Check for Price | Yes | Active | -65 °C | 200 °C | TE CONNECTIVITY LTD | compliant | WIRE AND CABLE | 26 AWG | SILVER | COPPER ALLOY | 810 µm | 1 | 600 V | 19X38 | 26 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||
|
041896006103
TE Connectivity
|
Check for Price | Active | 360 mW | 100 Ω | 10 A | 250 V | 30 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 6 V | 10A@250VAC | 10A@30VDC | 10 ms | 5 ms | VDE | -20 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.2 inch | 20.5 mm | 21.2 mm | 21.2mm x 16.2mm x 20.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
041892024001
TE Connectivity
|
Check for Price | Active | 360 mW | 1.6 kΩ | 5 A | 250 V | 30 V | 5 A | 75000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 24 V | 5A@250VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 inch | 16.5 mm | 19.5 mm | 19.5mm x 16.5mm x 16.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
041892048001
TE Connectivity
|
Check for Price | Active | 360 mW | 6.4 kΩ | 5 A | 250 V | 30 V | 5 A | 75000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 48 V | 5A@250VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 inch | 16.5 mm | 19.5 mm | 19.5mm x 16.5mm x 16.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
041892024103
TE Connectivity
|
Check for Price | Active | 360 mW | 1.6 kΩ | 5 A | 250 V | 30 V | 5 A | 75000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 24 V | 5A@250VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL | -20 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 inch | 16.5 mm | 19.5 mm | 19.5mm x 16.5mm x 16.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
041892048003
TE Connectivity
|
Check for Price | Active | 360 mW | 6.4 kΩ | 5 A | 250 V | 30 V | 5 A | 75000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 48 V | 5A@250VAC | 5A@30VDC | 10 ms | 5 ms | CSA; UL | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 inch | 16.5 mm | 19.5 mm | 19.5mm x 16.5mm x 16.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
041896048101
TE Connectivity
|
Check for Price | Active | 360 mW | 6.4 kΩ | 10 A | 250 V | 30 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 48 V | 10A@250VAC | 10A@30VDC | 10 ms | 5 ms | VDE | -20 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.2 inch | 20.5 mm | 21.2 mm | 21.2mm x 16.2mm x 20.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |