Filter Your Search
81 - 90 of 18,242 results
|
DC0710J5020AHF
Anaren Microwave
|
$0.5336 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.28 dB | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 700 MHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | ||||||
|
DC1722J5010AHF
Anaren Microwave
|
$0.5336 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.31 dB | 2.2 GHz | DIRECTIONAL COUPLER | 2.2 GHz | 1.7 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | ||||||
|
DC0710J5010AHF
Anaren Microwave
|
$0.5336 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.3 dB | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 700 MHz | 85 °C | -55 °C | COMPONENT | Nickel/Gold (Ni/Au) - ENIG | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | |||||
|
DC2337J5010AHF
Anaren Microwave
|
$0.5336 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.29 dB | 3.7 GHz | DIRECTIONAL COUPLER | 3.7 GHz | 2.3 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | ||||
|
DC1722J5015AHF
Anaren Microwave
|
$0.5387 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.3 dB | 2.2 GHz | DIRECTIONAL COUPLER | 2.2 GHz | 1.7 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | ||||||
|
DC4759J5020AHF
Anaren Microwave
|
$0.5387 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.32 dB | 5.9 GHz | DIRECTIONAL COUPLER | 5.9 GHz | 4.7 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | ||||||
|
C0727J5003AHF
Anaren Microwave
|
$0.5387 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.8 dB | 2.7 GHz | 90 DEGREE HYBRID COUPLER | HIGH ISOLATION | 2.7 GHz | 700 MHz | 105 °C | -55 °C | COMPONENT | ANAREN INC | compliant | ANAREN | ||||||
|
DC2337J5020AHF
Anaren Microwave
|
$0.5387 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.21 dB | 3.7 GHz | DIRECTIONAL COUPLER | 3.7 GHz | 2.3 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | ||||||
|
DC1722J5005AHF
Anaren Microwave
|
$0.5387 | Yes | Transferred | ANAREN INC | compliant | ANAREN | |||||||||||||||||
|
FI168K169706-T
TAIYO YUDEN
|
$0.5454 | Yes | Yes | Not Recommended | BI-DIRECTIONAL COUPLER | TAIYO YUDEN CO LTD | unknown | TAIYO YUDEN |