Filter Your Search
71 - 80 of 18,242 results
|
C1720J5003AHF
Anaren Microwave
|
$0.4652 | Yes | Yes | Transferred | 50 Ω | 36.02 dBm | 0.4 dB | 2 GHz | 90 DEGREE HYBRID COUPLER | 2 GHz | 1.7 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | compliant | ANAREN | ||||||
|
HHM2919A2
TDK Corporation
|
$0.4696 | Yes | Obsolete | DIRECTIONAL COUPLER | TDK CORP | unknown | TDK | |||||||||||||||||||
|
HHM2909C4
TDK Corporation
|
$0.4696 | Yes | Yes | Obsolete | 50 Ω | 0.6 dB | 1.4 | 1.91 GHz | DIRECTIONAL COUPLER | IT CAN ALSO OPERATE AT 777 TO 787 MHZ, 824 TO 925 MHZ, 1710 TO 1785 MHZ | 1.91 GHz | 1.85 GHz | 85 °C | -40 °C | COMPONENT | TDK CORP | unknown | |||||||||
|
C1517J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Transferred | 90 DEGREE HYBRID COUPLER | ANAREN INC | compliant | ANAREN | |||||||||||||||||||
|
C2023J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Yes | Transferred | 50 Ω | 36.02 dBm | 0.4 dB | 2.3 GHz | 90 DEGREE HYBRID COUPLER | 2.3 GHz | 2 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | compliant | ANAREN | 5A991.G | 8517.70.00.00 | ||||
|
C0810J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Yes | Transferred | 50 Ω | 36.02 dBm | 0.6 dB | 1 GHz | 90 DEGREE HYBRID COUPLER | 1 GHz | 800 MHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | compliant | ANAREN | ||||||||
|
C5060J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Transferred | 50 Ω | 36.02 dBm | 0.3 dB | 6 GHz | 90 DEGREE HYBRID COUPLER | 6 GHz | 4.5 GHz | 105 °C | -55 °C | COMPONENT | ANAREN INC | compliant | ANAREN | ||||||||||
|
C2327J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Yes | Transferred | 50 Ω | 36.02 dBm | 0.4 dB | 2.7 GHz | 90 DEGREE HYBRID COUPLER | 2.7 GHz | 2.3 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | compliant | ANAREN | ||||||
|
C0409J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Transferred | ANAREN INC | compliant | ANAREN | ||||||||||||||||||||
|
DC1722J5020AHF
Anaren Microwave
|
$0.5336 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.26 dB | 2.2 GHz | DIRECTIONAL COUPLER | 2.2 GHz | 1.7 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN |