Parametric results for: epm3256atc144-10 under Programmable Logic Devices

Filter Your Search

1 - 10 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG46120V
Dialog Semiconductor GmbH
$0.4008 Yes Transferred 1.8 V 10 9 1 12 9 OT PLD SQUARE 1 DEDICATED INPUTS, 9 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED VQCCN LCC12,.06SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.6 mm 1.6 mm 600 µm DIALOG SEMICONDUCTOR GMBH STQFN-12 compliant EAR99 8542.39.00.01 2018-09-28
5M40ZE64C5N
Altera Corporation
$0.6650 Yes Yes Transferred 1.8 V 14 ns 54 FLASH PLD OTHER SQUARE 54 I/O 118.3 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G64 Not Qualified e3 3 85 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.35SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 7 mm 7 mm 1.2 mm ALTERA CORP 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 compliant 8542.39.00.01 QFP 64
XCR3032XL-10VQG44C
AMD Xilinx
$0.6788 Yes Yes Transferred 3.3 V 10 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 95 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
SLG46140V
Renesas Electronics Corporation
$0.6918 Yes Yes Active 1.8 V 12 11 1 8 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED HVQCCN LCC14,.06X.08,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH YES NO LEAD 400 µm QUAD 1.6 mm 2 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 14 Renesas Electronics
SLG46827-AGTR
Renesas Electronics Corporation
$0.7156 Yes Obsolete 3.3 V 13 15 19 13 OT PLD AEC-Q100 RECTANGULAR 0 DEDICATED INPUTS, 13 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-PDSO-G20 1 105 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH BOX, TR, 13-INCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
ATF16V8B-15PC
Atmel Corporation
$0.7586 No No Obsolete 5 V 15 ns 18 8 8 8 FLASH PLD COMMERCIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 45 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm ATMEL CORP 0.300 INCH, PLASTIC, MS-001AD, DIP-20 unknown 8542.39.00.01 DIP 20
XC9536XL-10VQG64C
AMD Xilinx
$0.9046 Yes Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-64 compliant EAR99 8542.39.00.01 QFP 64
ATF22LV10CQZ-30PU
Microchip Technology Inc
$1.0000 Yes Yes Active 3.3 V 30 ns 22 10 11 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 25 MHz 132 MACROCELL 5.5 V 3 V R-PDIP-T24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.887 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 compliant EAR99 8542.31.00.01 Microchip
ATF750CL-15PU
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 15 ns 11 10 10 EE PLD INDUSTRIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O NO 44 MHz NO NO MACROCELL 5.5 V 4.5 V R-PDIP-T24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 compliant EAR99 8542.31.00.01 Microchip
ATF750LVC-15SU
Microchip Technology Inc
$1.0000 Yes Yes Active 3.3 V 15 ns 11 10 10 EE PLD INDUSTRIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O NO NO NO MACROCELL 3.6 V 3 V R-PDSO-G24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, SOIC-24 compliant EAR99 8542.31.00.01 Microchip