-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OT PLD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0997
|
Newark | Programmable Mixed Signal Array, Stqfn, Cmic Type:Programmable Mixed Signal Array, No. Of Gpios:10Gpios, No. Of Luts:16Luts, Supply Voltage Range:1.8V To 5V, Cmic Package Style:Stqfn-12 (1.6Mm X 1.6Mm), Cmic Socket:Slg46120V-Skt Rohs Compliant: Yes |Dialog Semiconductor SLG46120V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.2790 / $0.7590 | Buy Now |
|
Future Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG46120V
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
SLG46120V
Dialog Semiconductor GmbH
OT PLD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | STQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Dialog Semiconductor | |
Additional Feature | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | S-XQCC-N12 | |
JTAG BST | NO | |
Length | 1.6 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 9 | |
Number of Inputs | 10 | |
Number of Macro Cells | 12 | |
Number of Outputs | 9 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 9 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.06SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Programmable Logic Type | OT PLD | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.6 mm |