Part Details for SLG46827-AGTR by Renesas Electronics Corporation
Overview of SLG46827-AGTR by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SLG46827-AGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2828
|
Newark | Programmable Mixed Signal Matrix, Tssop, Cmic Type:Programmable Mixed Signal Matrix, No. Of Gpios:15Gpios, No. Of Luts:19Luts, Supply Voltage Range:1.71V To 5V, Cmic Package Style:Tssop, Cmic Socket:Slg46827Ag-Skt, Product Range:- Rohs Compliant: Yes |Renesas SLG46827-AGTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2239 |
|
$0.6370 | Buy Now |
DISTI #
SLG46827-AGTR
|
Avnet Silica | Programmable Mixed Signal Matrix, 1.71 V to 5.5 V in, 19 LUT, TSSOP-20 (Alt: SLG46827-AGTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3649488
|
element14 Asia-Pacific | CONFIG MIXED SIGNAL IC, AEC-Q100, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2239 |
|
$1.0222 / $1.6222 | Buy Now |
DISTI #
3649488RL
|
element14 Asia-Pacific | CONFIG MIXED SIGNAL IC, AEC-Q100, TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 2239 |
|
$1.0222 / $1.3037 | Buy Now |
DISTI #
3649488RL
|
Farnell | CONFIG MIXED SIGNAL IC, AEC-Q100, TSSOP RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2239 |
|
$0.9022 / $1.1444 | Buy Now |
DISTI #
3649488
|
Farnell | CONFIG MIXED SIGNAL IC, AEC-Q100, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2239 |
|
$0.9022 / $2.4720 | Buy Now |
Part Details for SLG46827-AGTR
SLG46827-AGTR CAD Models
SLG46827-AGTR Part Data Attributes:
|
SLG46827-AGTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46827-AGTR
Renesas Electronics Corporation
OT PLD, 19-Cell, PLA-Type, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | R-PDSO-G20 | |
JTAG BST | NO | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 13 | |
Number of Inputs | 13 | |
Number of Macro Cells | 19 | |
Number of Outputs | 15 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 13 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | BOX, TR, 13-INCH | |
Programmable Logic Type | OT PLD | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |