Parametric results for: XC9572 under Programmable Logic Devices

Filter Your Search

11 - 20 of 60,884 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG47513M
Renesas Electronics Corporation
$0.7200 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP MSTQFN 16 compliant Renesas Electronics
SLG46827-AGTR
Renesas Electronics Corporation
$0.7415 Yes Obsolete 3.3 V 13 15 19 13 OT PLD AEC-Q100 RECTANGULAR 0 DEDICATED INPUTS, 13 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-PDSO-G20 1 105 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH BOX, TR, 13-INCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
LC4032ZE-7MN64I
Lattice Semiconductor Corporation
$0.7433 Yes Active 1.8 V 7.5 ns 4 32 32 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O YES 111 MHz YES YES MACROCELL 1.9 V 1.7 V S-PBGA-B64 Not Qualified e1 3 260 40 64 PLASTIC/EPOXY TFBGA BGA64,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm 1.1 mm LATTICE SEMICONDUCTOR CORP BGA 64 compliant Lattice Semiconductor 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 EAR99 8542.39.00.01
SLG46620G
Renesas Electronics Corporation
$0.7486 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP TSSOP 20 compliant Renesas Electronics
SLG46585M
Renesas Electronics Corporation
$0.7486 Yes Active OT PLD RENESAS ELECTRONICS CORP MSTQFN 29 compliant Renesas Electronics
ATF16V8B-15PC
Atmel Corporation
$0.7586 No No Obsolete 5 V 15 ns 18 8 8 8 FLASH PLD COMMERCIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 45 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm ATMEL CORP DIP 20 unknown Microchip 0.300 INCH, PLASTIC, MS-001AD, DIP-20 8542.39.00.01
ATF16V8B-15JU
Atmel Corporation
$0.8040 Yes Yes Transferred 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 2 85 °C -40 °C 245 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm ATMEL CORP LPCC 20 unknown Microchip GREEN, PLASTIC, MS-018AA, LCC-20 8542.39.00.01
LC4032ZE-7TN48C
Lattice Semiconductor Corporation
$0.8311 Yes Active 1.8 V 7.5 ns 4 32 32 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O YES 111 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G48 Not Qualified e3 3 260 40 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP 48 compliant Lattice Semiconductor 7 X 7 MM, LEAD FREE, TQFP-48 EAR99 8542.39.00.01
XC2C32A-6QFG32C
AMD Xilinx
$0.8328 Yes Yes Transferred 1.8 V 6 ns 32 21 FLASH PLD COMMERCIAL SQUARE CMOS 21 I/O REAL DIGITAL DESIGN TECHNOLOGY 300 MHz YES YES MACROCELL 1.9 V 1.7 V S-PDSO-N32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY SON LCC32,.2SQ,20 SQUARE SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL 5 mm 5 mm 1 mm XILINX INC QFN 32 compliant 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 EAR99 8542.39.00.01
M4A3-32/32-10VNC
Lattice Semiconductor Corporation
$0.8594 Yes Yes End Of Life 3.3 V 10 ns 32 32 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O YES PAL-TYPE 62.5 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP 44 compliant Lattice Semiconductor EAR99 8542.39.00.01