-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenPAK™ Programmable Mixed-signal Matrix, MSTQFN, 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7578
|
Newark | Program Mixed Signal Matrix, Mstqfn-16 |Renesas SLG47513M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
1695-SLG47513MTR-ND
|
DigiKey | IC CPLD 23MC 16MSTQFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4266 / $0.4666 | Buy Now |
DISTI #
724-SLG47513M
|
Mouser Electronics | Board Mount Humidity Sensors GreenPAK Programmable Mixed-Signal Matrix with 1.0 V - 1.65 V Power Supply Range RoHS: Compliant | 0 |
|
$0.4260 / $0.7300 | Order Now |
DISTI #
3932003
|
Farnell | PROGRAM MIXED SIGNAL MATRIX, MSTQFN-16 RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.5233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG47513M
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG47513M
Renesas Electronics Corporation
GreenPAK™ Programmable Mixed-signal Matrix, MSTQFN, 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSTQFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
Programmable Logic Type | OT PLD |