Filter Your Search
1 - 10 of 26 results
|
LM317LMDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||
|
LM317LM
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOIC | 8 | Texas Instruments | ||||||||
|
LM317LMX
onsemi
|
$0.2441 | Yes | Yes | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | 751EB | ||||||||||
|
LM317LM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOIC | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | ||||||||||
|
LM317LMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||
|
LM317LMDA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM317LM
onsemi
|
$0.2705 | Yes | Yes | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ONSEMI | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | 751EB | |||||||||||
|
LM317LM/NOPB
Texas Instruments
|
$0.5098 | Yes | Yes | Active | 40 V | 4.2 V | 1.8 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 38 V | 1.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOIC | 8 | Texas Instruments | |||
|
LM317LMWA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | WAFER | ||||||||||||||||||||
|
LM317LMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOIC | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY |