Part Details for LM317LMDC by National Semiconductor Corporation
Overview of LM317LMDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317LMDC
LM317LMDC CAD Models
LM317LMDC Part Data Attributes:
|
LM317LMDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317LMDC
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, UUC, DIE, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM317LMDC
This table gives cross-reference parts and alternative options found for LM317LMDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LMDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LMDC | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, UUC, DIE | Texas Instruments | LM317LMDC vs LM317LMDC |
LM317HMWC | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | LM317LMDC vs LM317HMWC |
HS0-117RH/SAMPLE | Radiation Hardened Adjustable Positive Voltage Regulator, DIE, / | Renesas Electronics Corporation | LM317LMDC vs HS0-117RH/SAMPLE |
5962R9951703V9A | Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 0-DIESALE -55 to 125 | Texas Instruments | LM317LMDC vs 5962R9951703V9A |
LM317LMWC | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | LM317LMDC vs LM317LMWC |
5962R9951705V9A | Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 0-DIESALE -55 to 125 | Texas Instruments | LM317LMDC vs 5962R9951705V9A |
LM317KMWC | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | LM317LMDC vs LM317KMWC |
5962F9954701V9X | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max | Renesas Electronics Corporation | LM317LMDC vs 5962F9954701V9X |
LM317LMWC | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LMDC vs LM317LMWC |
LM117HMDE | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, UUC, GREEN, DIE | Texas Instruments | LM317LMDC vs LM117HMDE |