Adjustable Linear Regulator, 1.2V To 37V, 8-Soic, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:5V, Input Voltage Max:35V, Product Range:-, Output Current Max:100Ma, Ic Case/Package:Soicrohs Compliant: Yes |TEXAS INSTRUMENTS LM317LM/NOPBMin Qty:1045Package Multiple:1Date Code:0Container:BulkLM317LM/NOPB Part Details
Linear Volt Reg, 0.1A, 1.2V-37V, Soic-8, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Output Current:100Ma, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM317LMX/NOPBMin Qty:2500Package Multiple:1Date Code:0Container:ReelLM317LMX/NOPB Part Details
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC T/RRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:6 WeeksDate Code:2349Container:Cut StripsLM317LMX/NOPB Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLM317LMX-NL Part Details
Standard Regulator Pos 1.2V To 37V 0.1A 8-Pin Soic T/RRoHS:
Not Compliant
Min Qty:25Lead time:0 Weeks, 1 DaysDate Code:02+Container:Tape & ReelLM317LMX Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLM317LMX Part Details