Parametric results for: EPS13D2C1HP-18.432M under XO

Filter Your Search

1 - 10 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
$0.0498 Yes Active 33 MHz 30 % 15 pF 1.8 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 4 mA 1.89 V 1.71 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock OSC XO 33.000MHZ 1.8V CMOS SMD ABRACON 2023-05-15 15:56:30 3.96 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object]
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
$0.0917 Yes Active 27 MHz 50 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 5 mA 2.625 V 2.357 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock Inductor RF Chip Wirewound 150nH 5% 25MH... more ABRACON 2023-05-15 15:56:30 3.96 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object]
TC-13.000MBD-T
TXC Corporation
$0.0932 Yes Yes Obsolete 13 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm TXC CORP unknown Clock TXC CORPORATION 2020-06-08 07:04:21 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.22 SMD, 4 PIN
TC-6.000MBD-T
TXC Corporation
$0.0932 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm TXC CORP unknown Clock TXC CORPORATION 2020-06-20 19:11:30 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.22 SMD, 4 PIN [object Object],[object Object],[object ... more
7C-48.000MBB-T
TXC Corporation
$0.0977 Yes Active 48 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP unknown Clock 3.96 Commercial Extended: -10C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.30 [object Object] SMD, 4 PIN [object Object],[object Object],[object ... more
7C-4.000MBC-T
TXC Corporation
$0.0990 Yes Yes Active 4 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP unknown Clock TXC CORPORATION 2020-03-31 20:02:41 3.96 Commercial Extended: -10C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.30 [object Object] SMD, 4 PIN
AMPMGFB-33.0000T
Abracon Corporation
$0.1179 Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,..47X.62,47/30 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock Oscillator MEMS 33MHz ±25ppm (Stability)... more ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] 19.91 78.8436 93 YES 7440-02-0, 1333-86-4
ASDAIG-33.000MHZ-X-K-T
Abracon Corporation
$0.1409 Yes Active 33 MHz 30 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 7 mA 3.465 V 3.135 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock Oscillator XO 33MHz ±30ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-CSMD T/R ABRACON 2023-05-15 15:56:30 3.96 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
ACH-12.000MHZ-EK
Abracon Corporation
$0.1575 Yes Yes Active 12 MHz 30 % 10 TTL, 15 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 30 mA 5.5 V 4.5 V 55/45 % HCMOS 70 °C -20 °C THROUGH HOLE MOUNT 8 NO 12.7mm x 12.7mm x 6.39mm ABRACON LLC compliant Clock 12MHz XO (Standard) HCMOS, TTL Oscillato... more ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 3.96 569.675 2255.913 [object Object]
AMPMAFB-27.0000T
Abracon Corporation
$0.1616 Yes Active 27 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock Oscillator MEMS 27MHz ±25ppm (Stability)... more ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 5.596 22.16016 91 YES 7440-02-0, 1333-86-4