-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 33.000MHZ 1.8V CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6291
|
Newark | Osc, Aec-Q200, 33Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:33Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:1.8V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG3-33.000MHZ-X-K-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3340 | Buy Now |
DISTI #
84AC6292
|
Newark | Osc, Aec-Q200, 33Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:33Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:1.8V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG3-33.000MHZ-X-K-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.7100 | Buy Now |
DISTI #
535-14776-1-ND
|
DigiKey | OSC XO 33.000MHZ 1.8V CMOS SMD Min Qty: 1000 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3614 | Buy Now |
DISTI #
ASDAIG3-33.000MHZ-X-K-T
|
Avnet Americas | Oscillator, HCMOS, 33 MHz, 33 MHz, 30 ppm, SMD, 2.5mm x 2mm, 1.8 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG3-33.000MHZ-X-K-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4070 / $2.5050 | Buy Now |
DISTI #
84AC6291
|
Avnet Americas | Oscillator, HCMOS, 33 MHz, 33 MHz, 30 ppm, SMD, 2.5mm x 2mm, 1.8 V, ASDAIG Series - Product that comes on tape, but is not reeled (Alt: 84AC6291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$2.9600 | Buy Now |
DISTI #
815-ASDAIG3-33-X-K-T
|
Mouser Electronics | Standard Clock Oscillators AEC-Q200 OSC XO 33.000MHZ 1.8V CMOS SMD RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
V72:2272_22873278
|
Arrow Electronics | Oscillator XO 33MHz ±30ppm 15pF HCMOS 60% 1.8V Automotive AEC-Q200 4-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1911 Container: Cut Strips | Americas - 887 |
|
$0.4316 / $0.4756 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal Oscillator - 33.000MHZ ±30ppm -40°C to +105°C - 1.8VDC - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$1.2000 / $2.2300 | Buy Now |
DISTI #
54500462
|
Verical | Oscillator XO 33MHz ±30ppm 15pF HCMOS 60% 1.8V Automotive AEC-Q200 4-Pin Mini-CSMD T/R Min Qty: 150 Package Multiple: 1 | Americas - 1000 |
|
$0.4882 / $0.5454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
OSC XO 33.000MHZ 1.8V CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,62/48 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 8 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |