-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 33.000MHZ 3.3V CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6273
|
Newark | Osc, Aec-Q200, 33Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:33Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:3.3V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG-33.000MHZ-X-K-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3340 | Buy Now |
DISTI #
84AC6274
|
Newark | Osc, Aec-Q200, 33Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:33Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:3.3V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG-33.000MHZ-X-K-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9500 | Buy Now |
DISTI #
535-14775-1-ND
|
DigiKey | OSC XO 33.000MHZ 3.3V CMOS SMD Min Qty: 1000 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5735 | Buy Now |
DISTI #
ASDAIG-33.000MHZ-X-K-T
|
Avnet Americas | Oscillator, HCMOS, 33 MHz, 33 MHz, 30 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG-33.000MHZ-X-K-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $2.7300 | Buy Now |
DISTI #
84AC6273
|
Avnet Americas | Oscillator, HCMOS, 33 MHz, 33 MHz, 30 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASDAIG Series - Product that comes on tape, but is not reeled (Alt: 84AC6273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$3.6300 / $4.0100 | Buy Now |
DISTI #
815-ASDAIG-33-X-K-T
|
Mouser Electronics | Standard Clock Oscillators AEC-Q200 OSC XO 33.000MHZ 3.3V CMOS SMD RoHS: Compliant | 1173 |
|
$2.5000 / $3.8600 | Buy Now |
|
Future Electronics | 33MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal Oscillator - 33.000MHZ ±30ppm -40°C to +105°C - 3.3VDC - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$2.4600 / $3.7200 | Buy Now |
DISTI #
54500654
|
Verical | Oscillator XO 33MHz ±30ppm 15pF HCMOS 60% 3.3V Automotive AEC-Q200 4-Pin Mini-CSMD T/R Min Qty: 150 Package Multiple: 1 | Americas - 1000 |
|
$0.4882 / $0.5454 | Buy Now |
DISTI #
ASDAIG-33.000MHZ-X-K-T
|
Avnet Americas | Oscillator, HCMOS, 33 MHz, 33 MHz, 30 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG-33.000MHZ-X-K-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDAIG-33.000MHZ-X-K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDAIG-33.000MHZ-X-K-T
Abracon Corporation
OSC XO 33.000MHZ 3.3V CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,62/48 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 6 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |