Parametric results for: x233 under XO

Filter Your Search

41 - 50 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TD-6.000MCD-T
TXC Corporation
$0.3286 Yes Yes Obsolete 6 MHz 25 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES 2.5mm x 2mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
AMPDEFI-A01
Abracon Corporation
$0.3366 Yes Active 20 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
SIT1533AI-H4-DCC-32.768E
SiTime Corporation
$0.3440 Yes Yes Active 32.768 kHz 100 % 15 pF LVCMOS 200 ns NO 10 µA 200 ns 1.4 µA 3.63 V 1.5 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm X 1.2mm X 0.55mm SITIME CORP SMD, 4 PIN compliant Clock SiTime
ASFL1-20.000MHZ-EK-T
Abracon Corporation
$0.3441 Yes Yes Active 20 MHz 30 % 5 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.3mm ABRACON LLC compliant Clock ABRACON
AMJDEFH-A11
Abracon Corporation
$0.3503 Yes Active 50 MHz 25 % 10 pF CMOS 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2.2 ns NO 2.2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMJDEFJ-A11
Abracon Corporation
$0.3503 Yes Active 50 MHz 25 % 15 pF CMOS 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 1.5 ns NO 1.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDDFH-A02
Abracon Corporation
$0.3532 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFI-A04
Abracon Corporation
$0.3532 Yes Active 74.25 MHz 25 % 5 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFH-A09
Abracon Corporation
$0.3532 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFI-A13
Abracon Corporation
$0.3532 Yes Active 6.1679 MHz 25 % 5 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON